| Quantity | Price |
|---|---|
| 4+ | $33.820 |
Product Information
Product Overview
Extra Large Flat Panel TV Mount for Sets up to 100" Simple rugged mount is designed to hold the largest of televisions securely to the wall. With VESA compatibility of up to 900x600, this bracket will support most televisions from 60" through 100", weighing up to 200 lbs. Single piece frame provides simplicity and security needed for ultra large screens. Note: For sets of this size and weight, the user must first establish structural integrity of the wall in which this will be mounted. Simple hook-on arms utilize spring loaded safety clamps to assist installation. Pull cords are utilized for clamp release. This bracket is flat to the wall, with no angle to the screen.Television distance from the wall is 1.25". Includes wall anchors and hardware for attaching to television, however it is recommended the installer carefully consider mounting requirements of the specific location to determine if additional fasteners are required.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
60" to 100"
200lb
-
Fixed Mount
VESA 900 x 600
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate