2. Audio / Video
                                                                                                    3. Home A / V
                                                                                                    4. Headphones - Wired
                                                                                                    Print Page

                                                                                                    PRO4AAT

                                                                                                    Headphones, 10 Hz, 25 kHz, 250 ohm, 3.5mm Connector, 8 ft

                                                                                                    KOSS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KOSS PRO4AAT
                                                                                                    KOSS PRO4AAT
                                                                                                    KOSS PRO4AAT
                                                                                                    KOSS PRO4AAT
                                                                                                    ManufacturerKOSS
                                                                                                    Manufacturer Part NoPRO4AAT
                                                                                                    Newark Part No.79X3595
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    KOSS
                                                                                                    ManufacturerKOSS
                                                                                                    Manufacturer Part NoPRO4AAT
                                                                                                    Newark Part No.79X3595
                                                                                                    Frequency Response Min10Hz
                                                                                                    Frequency Response Max25kHz
                                                                                                    Impedance250ohm
                                                                                                    Drive Unit Type-
                                                                                                    Connector Type3.5mm Connector
                                                                                                    Lead Length8ft
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Full Size Studio Headphones Koss Pro4AAT's are a new twist on legendary headphones. Getting their inspiration from the Koss Pro4AA, the Pro4AAT feature dynamic elements for an exceptionally wide frequency response. This fresh take on the long-time industry standard features a 2mm titanium coating on its diaphragms for increased rigidity, minimized mechanical distortion, and exceedingly accurate sound reproduction. These lightweight Koss Pro4AAT headphones were designed for frequent use over extended periods and are perfect for professionals and audiophiles seeking to capture every note for a cleaner, clearer sound. The Pro4AAT standard 3.5mm plug comes equipped with a larger, 1/4" adapter so you may easily switch back and forth between your listening devices.

                                                                                                    • Full size noise-isolation studio headphones
                                                                                                    • Closed Pneumalite cushions maximize bass frequencies and isolate ambient noise
                                                                                                    • Oxygen-free copper voice coils improve signal transmission and conduction
                                                                                                    • Adjustable slide bars ensure snug fit for great sound and noise reduction
                                                                                                    • Standard-setting design incorporates performance-enhancing technology and updated style
                                                                                                    • Superior isolation, accurate sound reproduction and the excitement of a live performance with every recording
                                                                                                    • Both 3.5mm plug and 1
                                                                                                    • Koss Limited Lifetime Warranty

                                                                                                    Technical Specifications

                                                                                                    Frequency Response Min

                                                                                                    10Hz

                                                                                                    Impedance

                                                                                                    250ohm

                                                                                                    Connector Type

                                                                                                    3.5mm Connector

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency Response Max

                                                                                                    25kHz

                                                                                                    Drive Unit Type

                                                                                                    -

                                                                                                    Lead Length

                                                                                                    8ft

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product