Print Page
Image is for illustrative purposes only. Please refer to product description.

91 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.990 |
Price for:Each
Minimum: 1
Multiple: 1
$119.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG4574PF-NMO
Newark Part No.23AK3399
Antenna TypeVehicle UHF
Frequency Min746MHz
Frequency Max960MHz
Antenna MountingNMO Connector
Gain2dBi
Input Power150W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Vehicle UHF
Frequency Max
960MHz
Gain
2dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
746MHz
Antenna Mounting
NMO Connector
Input Power
150W
Antenna Polarization
Linear, Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate