Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.270 |
Price for:Each
Minimum: 1
Multiple: 1
$29.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO38/2.5M/SMAM/S/S/17
Newark Part No.29AK8435
Product RangeTango
Technical Datasheet
Antenna TypePuck
Frequency Min10MHz
Frequency Max868MHz
Antenna MountingPanel
Gain2dB
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideal for unlicensed band based applications that need a high performance antenna that can be mounted securely and remotely from the modem.
- Tuned to operate on 868MHz frequency, making this antenna perfect for all ISM band applications
- Well suited to mounting securely for outside use in all weathers
- Achieves a high peak gain of 3dBi, helping to improve the short range signal transmission/reception of short range radio devices
- Mounting screw: M12
- Storage and operating Temperature: -30˚C to +75˚C
- Radome material: black ABS
- Connector: SMA male
- IP rating: IP65
- Dimensions: 46x15mm
- Cable length:2.5m
Technical Specifications
Antenna Type
Puck
Frequency Max
868MHz
Gain
2dB
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
10MHz
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate