2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. RF Antennas
                                                                                                  Print Page

                                                                                                  ECHO31/0.5M/SMAM/S/S/17

                                                                                                  PCB Antenna, 2.4 to 5.58GHz, WiFi / WLAN / Bluetooth / Zigbee / ISM, 3dBi, 50W, 50 ohm, 2.8 VSWR

                                                                                                  SIRETTA
                                                                                                  SIRETTA ECHO31/0.5M/SMAM/S/S/17
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSIRETTA
                                                                                                  Manufacturer Part NoECHO31/0.5M/SMAM/S/S/17
                                                                                                  Newark Part No.01AH7094
                                                                                                  Product RangeEcho
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$30.07
                                                                                                  10+$28.75
                                                                                                  25+$28.28
                                                                                                  50+$26.59
                                                                                                  100+$25.75
                                                                                                  250+$23.77
                                                                                                  500+$23.40
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SIRETTA
                                                                                                  ManufacturerSIRETTA
                                                                                                  Manufacturer Part NoECHO31/0.5M/SMAM/S/S/17
                                                                                                  Newark Part No.01AH7094
                                                                                                  Product RangeEcho
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / ISM
                                                                                                  Frequency Min2.4GHz
                                                                                                  Frequency Max5.58GHz
                                                                                                  Antenna MountingSMA Connector
                                                                                                  Gain3dBi
                                                                                                  VSWR2.8
                                                                                                  Input Power50W
                                                                                                  Input Impedance50ohm
                                                                                                  Antenna PolarizationVertical
                                                                                                  Product RangeEcho
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The Echo 31 from Siretta is a Dual Band WiFi WLAN dedicated PCB antenna. This multiband antenna comes into its own when a congested 2.4Ghz network is a limitation and the device can utilise the 5GHz alternative band. The Echo 31 antenna can be used with WiFi, Bluetooth, Zigbee and ISM based applications. A small footprint size of 50x15mm, the Echo 31 is perfect for those applications where internal space for components is limited or when using an external antenna is simply not appropriate. Common applications for the Echo 31 include waterproof / water tight designs, customer self service kiosks, and low power Zigbee.

                                                                                                  • Maximum input power: 50W
                                                                                                  • Impedance: 50 Ohm
                                                                                                  • Gain: 2 - 3dBi
                                                                                                  • Connector: SMA male reverse polarity
                                                                                                  • Operating temperature: -20 to +70°C
                                                                                                  • Storage temperature: -35°C to +75°C
                                                                                                  • Cable length: 1.37m 6Ghz Coax
                                                                                                  • Dimension (LxWxH): 50x15x0.8mm

                                                                                                  Technical Specifications

                                                                                                  Antenna Type

                                                                                                  WiFi / WLAN / Bluetooth / ZigBee / ISM

                                                                                                  Frequency Max

                                                                                                  5.58GHz

                                                                                                  Gain

                                                                                                  3dBi

                                                                                                  Input Power

                                                                                                  50W

                                                                                                  Antenna Polarization

                                                                                                  Vertical

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  Antenna Mounting

                                                                                                  SMA Connector

                                                                                                  VSWR

                                                                                                  2.8

                                                                                                  Input Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  Echo

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.