Print Page
59 In Stock
Need more?
7 Delivery in 1-3 Business Days(US stock)
52 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $79.260 |
| 5+ | $74.870 |
| 10+ | $70.480 |
| 25+ | $70.100 |
| 50+ | $69.710 |
| 100+ | $67.610 |
Price for:Each
Minimum: 1
Multiple: 1
$79.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoIS.01.B.305111
Newark Part No.72AC5815
Product RangeHercules
Technical Datasheet
Antenna TypeDome
Frequency Min400MHz
Frequency Max460MHz
Antenna MountingScrew
Gain1.6dBi
VSWR1.8
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHercules
SVHCTo Be Advised
Product Overview
IS.01.B.305111 is a Hercules IS.01 433MHz 0dBi permanent mount antenna for external use on mesh Networks, smart metering and outdoor and indoor assets. The ruggedized design makes it suitable for heavy-duty applications. Durable UV resistant PC housing is IP65 rated, resistant to vandalism and direct attack. At only 29mm high it complies with the latest EU directives for vehicle height restrictions, whilst also enabling covert operation with a diameter of 49mm. It is supplied with a 3m NFC-200 low loss cable with an SMA(M) connector as standard, either of which can be fully customized.
- IP65 IP rating
- 50 ohm impedance
- Operating temperature range from -40 to 85°C
- Screw mounting, connector termination
- SMA antenna connector type
- 49mm (1.92inch) length/width, 29mm (1.14inch) height
- TGC-200 cable
- Straight connector body style
- 3000mm cable length
- 2:1 VSWR
Technical Specifications
Antenna Type
Dome
Frequency Max
460MHz
Gain
1.6dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
400MHz
Antenna Mounting
Screw
VSWR
1.8
Input Impedance
50ohm
Product Range
Hercules
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate