Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $177.990 |
Price for:Each
Minimum: 1
Multiple: 1
$177.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2438-18XP-4NF
Newark Part No.23AK3344
Antenna TypeWiFi / WLAN / LTE
Frequency Min3.8GHz
Frequency Max3.45GHz
Antenna MountingN Connector
Gain18dBi
Input Power50W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WLAN / LTE
Frequency Max
3.45GHz
Gain
18dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.8GHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate