Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1858
Newark Part No.26Y8522
Technical Datasheet
Antenna TypeGPRS / GSM
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Product Overview
This 2.2"/57mm long antenna has 2dBi of gain and 50 ohm impedance so it will work fantastically with just about any 850/900/1800/1900/2100 wireless receiver/transmitter such as any Cellular or GSM/GPRS device. Antenna comes with a Right-angle SMA connector. If you need to connect this to an RP-SMA connector for some reason, use an adapter and if you need to connect to a uFL connector, just pop on this
- Frequency: 850
- Gain: 2 dBi
- V.S.W.R.:
- Length: 57mm
- Length of Connector: 16.5mm
- Weight: 8g
Technical Specifications
Antenna Type
GPRS / GSM
Frequency Max
2.1GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate