Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $207.990 |
Price for:Each
Minimum: 1
Multiple: 1
$207.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG104574DU-GPSCopy
Newark Part No.23AK3305
Antenna TypeGPS / VHF / UHF
Frequency Min450MHz
Frequency Max960MHz
Antenna MountingNMO / N Connector
Gain2dBi
Input Power150W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear, Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / VHF / UHF
Frequency Max
960MHz
Gain
2dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
450MHz
Antenna Mounting
NMO / N Connector
Input Power
150W
Antenna Polarization
Right Hand Circular, Linear, Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate