Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMV03A150P00PCA0
Newark Part No.56AJ0603
Product RangeZMV Series
Technical Datasheet
327 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.867 |
| 10+ | $0.867 |
| 25+ | $0.867 |
| 50+ | $0.867 |
| 100+ | $0.867 |
| 250+ | $0.867 |
| 500+ | $0.867 |
| 1000+ | $0.867 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMV03A150P00PCA0
Newark Part No.56AJ0603
Product RangeZMV Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeZMV Series
Contact Voltage AC Nom250V
Operating Force Max150gf
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ZMV Series
Operating Force Max
150gf
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate