Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoZMA00A150L04PCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79X5930
Product RangeZMA Series
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.670 |
| 25+ | $1.580 |
| 50+ | $1.480 |
| 100+ | $1.380 |
| 250+ | $1.270 |
| 500+ | $1.150 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMA00A150L04PCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79X5930
Product RangeZMA Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom48V
Product RangeZMA Series
Contact Voltage AC Nom125V
Operating Force Max150gf
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
ZMA Series
Operating Force Max
150gf
Microswitch Actuator
Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
125V
SVHC
No SVHC (10-Jun-2022)
Alternatives for ZMA00A150L04PC
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
