Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoY108122A203NQCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.36AH0275
Product RangeY Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.540 |
| 5+ | $35.800 |
| 10+ | $34.770 |
| 25+ | $34.070 |
| 50+ | $33.380 |
| 100+ | $32.680 |
| 250+ | $31.990 |
| 5000+ | $31.290 |
Price for:Each
Minimum: 1
Multiple: 1
$37.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY108122A203NQCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.36AH0275
Product RangeY Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST
Product RangeY Series
No. of Switch Positions1 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw45°
SVHCLead (10-Jun-2022)
Alternatives for Y108122A203NQ
2 Products Found
Product Overview
The Y108122A203NQ is a single-pole triple-throw (SP3T) 45° momentary Tumbler Switchlock with solder lug (with hole) termination, two nickel plated brass keys, 4 tumbler lock and stainless steel facing lock finish. The Y series switch has silver plated copper contact, zinc alloy mounting nut and glass filled polyester housing.
- Below 10mΩ typical initial at 2 to 4VDC 100mA Contact resistance
- 1000Vrms at sea level Minimum dielectric strength
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
Y Series
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
SPST
No. of Switch Positions
1 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
