Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoV70113SS05Q
Newark Part No.36AH0061
Product RangeV Series
Your Part Number
42 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 10+ | $5.520 |
| 25+ | $5.030 |
| 50+ | $4.790 |
| 100+ | $4.550 |
| 250+ | $4.250 |
| 500+ | $4.050 |
| 1000+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoV70113SS05Q
Newark Part No.36AH0061
Product RangeV Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-Off
Switch MountingPanel Mount
Product RangeV Series
Contact Current Max10A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Panel Mount
Contact Current Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-Off
Product Range
V Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
