Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTS01AQECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35AH7943
Product RangeTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.580 |
| 250+ | $7.290 |
Price for:Each
Minimum: 100
Multiple: 100
$758.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTS01AQECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35AH7943
Product RangeTS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeTS Series
Contact Current Max3A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationRight Angle
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
3A
Contact Voltage DC Max
28V
SVHC
No SVHC (08-Jul-2021)
Switch Operation
On-None-On
Product Range
TS Series
Contact Voltage AC Max
120V
Orientation
Right Angle
Technical Docs (3)
Alternatives for TS01AQE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
