Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTP11SHZQECopy
Newark Part No.35AH7852
Product RangeTP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.340 |
| 250+ | $10.380 |
| 500+ | $9.520 |
| 1000+ | $9.230 |
Price for:Each
Minimum: 200
Multiple: 200
$2,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTP11SHZQECopy
Newark Part No.35AH7852
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Panel Cutout Diameter5mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current AC Max1A
Actuator / Cap ColourBlack
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead
Product Overview
The TP11SHZQE is a single-pole single-throw (SPST) Tiny Pushbutton Switch with solder lug termination, 0.155-inch high thermoplastic polyester plunger and 0.220-inch high nickel plated brass bushing. The TP series switch has silver plated coin silver contact and stainless steel housing. Epoxy terminal seal-compatible with bottom wash cleaning.
- Subminiature size, capable of switching 1A
- 1000Vrms at sea level Minimum dielectric strength
Technical Specifications
Product Range
TP Series
Contact Configuration
SPST
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead
Panel Cutout Diameter
5mm
Switch Operation
Off-(On)
Contact Current AC Max
1A
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
