Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA08H0SB1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.35AH7159
Product RangeTDA Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.640 |
| 25+ | $1.540 |
| 50+ | $1.470 |
| 100+ | $1.370 |
| 250+ | $1.280 |
| 500+ | $1.150 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA08H0SB1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.35AH7159
Product RangeTDA Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeTDA Series
Switch TypeDIP Sealed
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TDA08H0SB1 is a single-pole single-throw (SPST) 8-position ultra-miniature surface-mount Half-pitch Switch with S terminations and flush LCP actuator. The TDA series switch has gold plated copper alloy contact and gold flash over nickel plated copper alloy terminal.
- 100mΩ Maximum initial contact resistance
- 100MΩ (100VDC) Minimum insulation resistance
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
TDA Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (3)
Alternatives for TDA08H0SB1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
