Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA06H0SB1
Newark Part No.95W3682
Product RangeTDA Series
Your Part Number
586 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.680 |
| 25+ | $3.290 |
| 50+ | $3.110 |
| 100+ | $2.940 |
| 250+ | $2.780 |
| 500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA06H0SB1
Newark Part No.95W3682
Product RangeTDA Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Pitch Spacing1.27mm
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeTDA Series
Switch TypeDIP Sealed
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Pitch Spacing
1.27mm
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
TDA Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
