Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSFS12FSSMTR LFS
Newark Part No.
Full Reel92AH7958
Re-Reel92AH7957
Cut Tape92AH7957
Product RangeSFS Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSFS12FSSMTR LFS
Newark Part No.
Full Reel92AH7958
Re-Reel92AH7957
Cut Tape92AH7957
Product RangeSFS Series
Technical Datasheet
Product RangeSFS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force680gf
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Alternatives for SFS12FSSMTR LFS
1 Product Found
Technical Specifications
Product Range
SFS Series
Switch Mounting
Surface Mount
Actuating Force
680gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
100mA at 35VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
