Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | SDS004RCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 35AH6063 |
| Product Range | SDS Series |
| Your Part Number | |
| Technical Datasheet |
2,948 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.220 |
| 25+ | $1.160 |
| 50+ | $1.090 |
| 100+ | $1.020 |
| 250+ | $0.951 |
| 500+ | $0.855 |
| 1000+ | $0.789 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | SDS004RCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 35AH6063 |
| Product Range | SDS Series |
| Technical Datasheet | |
| Product Range | SDS Series |
| Contact Configuration | SPST-NO |
| Switch Terminals | Solder |
| Contact Current Max | 100mA |
| Contact Voltage DC Nom | 12V |
| External Height | 2mm |
| External Width | 4mm |
| External Depth | 5.7mm |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for SDS004R
1 Product Found
Product Overview
The SDS004R is a SPST black surface-mount unsealed Side Actuated Detect Switch with OFF-mom switch function and glass filled polyamide overtravel plunger actuator. This SDS series switch has glass filled LCP base, gold flash plated phosphor bronze contacts and terminals.
- Right-angle termination
- Low-profile
- 2mm overtravel ideal for detector applications
- 75g Maximum low actuation force
- 100mΩ Maximum initial contact resistance
- 10MΩ Minimum Insulation Resistance at 100VDC
- -40 to 85°C Operating temperature range
Technical Specifications
| Product Range | SDS Series |
|---|---|
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 12V |
| External Width | 4mm |
| SVHC | No SVHC (10-Jun-2022) |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current Max | 100mA |
| External Height | 2mm |
| External Depth | 5.7mm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
