Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001R
Newark Part No.35AH6059
Product RangeSDS Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.450 | $0.247 |
| 10+ | $1.260 | $0.247 |
| 25+ | $1.170 | $0.247 |
| 50+ | $1.160 | $0.247 |
| 100+ | $1.050 | $0.247 |
| 250+ | $0.981 | $0.247 |
| 500+ | $0.932 | $0.247 |
| 1000+ | $0.887 | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001R
Newark Part No.35AH6059
Product RangeSDS Series
Technical Datasheet
Product RangeSDS Series
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width4mm
External Depth5.7mm
SVHCNo SVHC (10-Jun-2022)
Alternatives for SDS001R
1 Product Found
Product Overview
The SDS001R is a SPST black surface-mount unsealed Side Actuated Detect Switch with OFF-mom switch function and glass filled polyamide overtravel plunger actuator. This SDS series switch has silver clad plated phosphor bronze contacts, silver-plated phosphor bronze terminals and glass filled LCP base.
- Right-angle termination
- Low-profile
- 2mm overtravel ideal for detector applications
- 75g Maximum low actuation force
- 100mΩ Maximum initial contact resistance
- 10MΩ Minimum Insulation Resistance at 100VDC
- -40 to 85°C Operating temperature range
Technical Specifications
Product Range
SDS Series
Switch Terminals
PC Pin
Contact Voltage DC Nom
12V
External Width
4mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
2mm
External Depth
5.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
