Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSAMXDH2LS11
Newark Part No.57AJ5323
Product RangeSAMXD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.500 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 720
Multiple: 72
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSAMXDH2LS11
Newark Part No.57AJ5323
Product RangeSAMXD Series
Technical Datasheet
Operating Force6N
Contact Voltage AC Nom-
Contact Voltage DC Nom14V
Contact Current Max15A
Switch TerminalsPC Pin
No. of Directions2
Product RangeSAMXD Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Operating Force
6N
Contact Voltage DC Nom
14V
Switch Terminals
PC Pin
Product Range
SAMXD Series
Contact Voltage AC Nom
-
Contact Current Max
15A
No. of Directions
2
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
