Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoS101031SS03QCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AC3293
Product RangeS Series
Your Part Number
501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 10+ | $4.240 |
| 25+ | $4.020 |
| 50+ | $3.800 |
| 100+ | $3.650 |
| 250+ | $3.340 |
| 500+ | $3.060 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoS101031SS03QCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AC3293
Product RangeS Series
Contact ConfigurationSPST
Switch OperationOn-Off
Switch MountingPanel Mount
Product RangeS Series
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Panel Mount
Contact Current Max
6A
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-Off
Product Range
S Series
Contact Voltage AC Max
250V
Orientation
Vertical
Alternatives for S101031SS03Q
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
