Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1002G14Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79X5824RL
Cut Tape79X5824
Product RangeRTE Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $3.240 |
| 25+ | $3.070 |
| 50+ | $2.960 |
| 100+ | $2.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1002G14Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79X5824RL
Cut Tape79X5824
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage30V
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelRaised
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
RTE Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
No SVHC (10-Jun-2022)
Switch Mounting
Surface Mount
Switching Voltage
30V
Switching Current
100mA
Actuator Level
Raised
Technical Docs (3)
Alternatives for RTE1002G14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
