Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1000N14Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35AH5810
Product RangeRTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 7800+ | $3.910 |
Price for:Each
Minimum: 7800
Multiple: 7800
$30,498.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1000N14Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35AH5810
Product RangeRTE Series
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StyleRotary
No. of Switch Positions10 Position
Switch MountingThrough Hole
Contact Configuration-
Switching Voltage30VDC
Output CodeBCD
Contact Voltage DC Max30V
Contact Current DC Max100mA
Switching Current100mA
Switch ConstructionUnsealed
Product RangeRTE Series
Switch TypeDIP
Actuator LevelFlushed
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Circuits
10Circuits
No. of Switch Positions
10 Position
Contact Configuration
-
Output Code
BCD
Contact Current DC Max
100mA
Switch Construction
Unsealed
Switch Type
DIP
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Rotary
Switch Mounting
Through Hole
Switching Voltage
30VDC
Contact Voltage DC Max
30V
Switching Current
100mA
Product Range
RTE Series
Actuator Level
Flushed
Technical Docs (1)
Alternatives for RTE1000N14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
