Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE0400G04Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.35AH5803
Product RangeRTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 6250+ | $6.620 |
Price for:Each
Minimum: 6250
Multiple: 6250
$41,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE0400G04Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.35AH5803
Product RangeRTE Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleFlush Slide
Switch Operation-
Switch MountingSurface Mount
Contact ConfigurationSP4T
Contact Voltage DC Max30V
Contact Current Max100mA
Contact Current DC Max100mA
Contact Voltage AC Max-
Product RangeRTE Series
Switch TypeDIP Unsealed
Orientation-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Circuits
4Circuits
Switch Operation
-
Contact Configuration
SP4T
Contact Current Max
100mA
Contact Voltage AC Max
-
Switch Type
DIP Unsealed
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Flush Slide
Switch Mounting
Surface Mount
Contact Voltage DC Max
30V
Contact Current DC Max
100mA
Product Range
RTE Series
Orientation
-
Technical Docs (1)
Alternatives for RTE0400G04
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
