Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRKC2SJF170SMTR LFSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71AJ7446
Re-Reel71AJ7445RL
Cut Tape71AJ7445
Product RangeRKC2 Series
Your Part Number
166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.374 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.374 |
| 25+ | $0.338 |
| 50+ | $0.327 |
| 100+ | $0.315 |
| 250+ | $0.297 |
| 500+ | $0.263 |
| 1000+ | $0.253 |
| 2500+ | $0.248 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRKC2SJF170SMTR LFSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71AJ7446
Re-Reel71AJ7445RL
Cut Tape71AJ7445
Product RangeRKC2 Series
Technical Datasheet
Product RangeRKC2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force500gf
Contact Rating20mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.7mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
RKC2 Series
Switch Mounting
Surface Mount
Actuating Force
500gf
Switch Dimensions (L x W)
3.5mm x 2.7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 12VDC
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for RKC2SJF170SMTR LFS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
