Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRKA2SGG055SMTR LFSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel37AJ2295
Re-Reel37AJ2294RL
Cut Tape37AJ2294
Product RangeRK Series
Your Part Number
2,168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.352 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 25+ | $0.289 |
| 50+ | $0.274 |
| 100+ | $0.259 |
| 250+ | $0.240 |
| 500+ | $0.226 |
| 1000+ | $0.211 |
| 2500+ | $0.194 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRKA2SGG055SMTR LFSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel37AJ2295
Re-Reel37AJ2294RL
Cut Tape37AJ2294
Product RangeRK Series
Technical Datasheet
Product RangeRK Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force400gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.5mm x 4.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
RK Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
4.5mm x 4.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
