Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS847MM160LSMTR2 LFSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel43AJ7049
Re-Reel45AJ0142RL
Cut Tape45AJ0142
Product RangePTS847 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.690 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 10+ | $0.636 |
| 25+ | $0.544 |
| 50+ | $0.495 |
| 100+ | $0.450 |
| 250+ | $0.397 |
| 500+ | $0.361 |
| 1000+ | $0.354 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.435 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS847MM160LSMTR2 LFSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel43AJ7049
Re-Reel45AJ0142RL
Cut Tape45AJ0142
Product RangePTS847 Series
Technical Datasheet
Product RangePTS847 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.6mm x 2.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
- PTS847 series SMT side actuated tactile switch
- 4.6 x 2.2 x 2.6mm package
- Height 0.95mm above PCB (edge mount)
- 160gf actuation force
- SMT termination with L-shape shield
- Hard actuation
- Suitable for mobile headphone/ headset applications, Bluetooth accessory
- Suitable for health monitoring, sports watch, black box
Technical Specifications
Product Range
PTS847 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
4.6mm x 2.2mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for PTS847MM160LSMTR2 LFS
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
