Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS636 SK25 SMTR LFS
Newark Part No.35AH5159
Product RangePTS636 Series
Your Part Number
Technical Datasheet
955 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.249 |
| 10+ | $0.229 |
| 25+ | $0.219 |
| 50+ | $0.206 |
| 100+ | $0.193 |
| 250+ | $0.178 |
| 500+ | $0.168 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS636 SK25 SMTR LFS
Newark Part No.35AH5159
Product RangePTS636 Series
Technical Datasheet
Product RangePTS636 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force250gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
- PTS636 series top actuated tactile switch
- Momentary action function
- Gullwing termination
- No ground pin
- Suitable for IoT devices, home automation and remote controls applications
Technical Specifications
Product Range
PTS636 Series
Switch Mounting
Surface Mount
Actuating Force
250gf
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate