Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS530GH055SMTR LFSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AH0013RL
Cut Tape26AH0013
Product RangePTS530 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.180 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.180 |
| 100+ | $0.172 |
| 250+ | $0.169 |
| 500+ | $0.166 |
| 1000+ | $0.151 |
| 2500+ | $0.148 |
| 5000+ | $0.145 |
| 10000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS530GH055SMTR LFSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AH0013RL
Cut Tape26AH0013
Product RangePTS530 Series
Technical Datasheet
Product RangePTS530 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Without Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.5mm x 4.5mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PTS530 Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
4.5mm x 4.5mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round - Without Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for PTS530GH055SMTR LFS
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
