Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | PN12SJNA03QECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 35AH4994 |
| Product Range | PN Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.800 |
| 25+ | $1.560 |
| 50+ | $1.520 |
| 100+ | $1.470 |
| 250+ | $1.380 |
| 500+ | $1.320 |
| 1000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | PN12SJNA03QECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 35AH4994 |
| Product Range | PN Series |
| Technical Datasheet | |
| Product Range | PN Series |
| Panel Cutout Diameter | - |
| Contact Configuration | SPDT |
| Switch Operation | Off-On |
| Pushbutton Actuator Style | Plunger |
| Actuator / Cap Colour | - |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 200mA |
| Contact Voltage VDC | 30V |
| IP Rating | - |
| Switch Mounting | Through Hole |
| Switch Terminals | PC Pin |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | PN Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Plunger |
| Contact Current AC Max | - |
| Contact Current DC Max | 200mA |
| IP Rating | - |
| Switch Terminals | PC Pin |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | - |
|---|---|
| Switch Operation | Off-On |
| Actuator / Cap Colour | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Switch Mounting | Through Hole |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (3)
Alternatives for PN12SJNA03QE
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
