Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPCM13SMTR
Newark Part No.35AH4616
Product RangePCM Series
Your Part Number
Technical Datasheet
2,321 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.230 |
| 25+ | $1.150 |
| 50+ | $1.090 |
| 100+ | $1.030 |
| 250+ | $0.966 |
| 500+ | $0.919 |
| 1000+ | $0.876 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPCM13SMTR
Newark Part No.35AH4616
Product RangePCM Series
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationOn-On-On
Switch MountingSurface Mount
Product RangePCM Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PCM13SMTR is a single-pole triple-throw (SP3T) ultra miniature surface-mount Slide Switch with ON-ON-ON function. The PCM series switch has PA6T case, stainless steel cover, nylon 4/6 slider, copper alloy silver clad brush and silver plated copper alloy terminal.
- 70mΩ Maximum contact resistance
- 100MΩ at 500V Minimum insulation resistance
- 500VAC Minimum dielectric strength
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
6V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On-On
Product Range
PCM Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate