Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPCM13SMTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04X6665
Product RangePCM Series
Your Part Number
17,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.730 |
| 25+ | $1.630 |
| 50+ | $1.540 |
| 100+ | $1.430 |
| 250+ | $1.310 |
| 500+ | $1.200 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPCM13SMTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04X6665
Product RangePCM Series
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationOn-On-On
Switch MountingSurface Mount
Product RangePCM Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
6V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On-On
Product Range
PCM Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Alternatives for PCM13SMTR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
