Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | OS202013MT8QN1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79X5778 |
| Product Range | OS Series |
| Your Part Number | |
| Technical Datasheet |
738 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.930 |
| 25+ | $1.830 |
| 50+ | $1.740 |
| 100+ | $1.640 |
| 250+ | $1.550 |
| 500+ | $1.390 |
| 1000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | OS202013MT8QN1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79X5778 |
| Product Range | OS Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Switch Operation | On-On |
| Switch Mounting | Through Hole |
| Product Range | OS Series |
| Contact Current Max | 300mA |
| Contact Voltage AC Max | - |
| Contact Voltage DC Max | 30V |
| Orientation | Vertical |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Switch Mounting | Through Hole |
| Contact Current Max | 300mA |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (10-Jun-2022) |
| Switch Operation | On-On |
|---|---|
| Product Range | OS Series |
| Contact Voltage AC Max | - |
| Orientation | Vertical |
Alternatives for OS202013MT8QN1
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
