Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | OS202013MT8QN1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 35AH4528 |
| Product Range | OS Series |
| Your Part Number | |
| Technical Datasheet |
988 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.090 |
| 25+ | $1.020 |
| 50+ | $0.990 |
| 100+ | $0.960 |
| 250+ | $0.909 |
| 500+ | $0.856 |
| 1000+ | $0.765 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | OS202013MT8QN1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 35AH4528 |
| Product Range | OS Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Switch Operation | On-On |
| Switch Mounting | Through Hole |
| Product Range | OS Series |
| Contact Current Max | 300mA |
| Contact Voltage AC Max | - |
| Contact Voltage DC Max | 30V |
| Orientation | Vertical |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The OS202013MT8QN1 is a through-hole mount Miniature Slide Switch with ON-ON switch operation and DPDT contact configuration. It features non-shorting contacts.
- 10000 Cycles mechanical and electrical life
- 20mΩ or less Contact resistance
- 100MΩ Minimum insulation resistance at 500VDC
- 500VAC Dielectric strength for 1 minute
- -30 to +70°C Operating temperature
- Phenolic resin base
- Black POM actuator
- Copper alloy silver-plated or gold movable contact
- Brass, silver-plated stationary contacts
- Brass, silver-plated terminals
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Switch Mounting | Through Hole |
| Contact Current Max | 300mA |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (10-Jun-2022) |
| Switch Operation | On-On |
|---|---|
| Product Range | OS Series |
| Contact Voltage AC Max | - |
| Orientation | Vertical |
Technical Docs (3)
Alternatives for OS202013MT8QN1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
