Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | OS202011MA0QS1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79X5773 |
| Product Range | OS Series |
| Your Part Number | |
| Technical Datasheet |
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.190 |
| 25+ | $1.120 |
| 50+ | $1.060 |
| 100+ | $0.969 |
| 500+ | $0.894 |
| 1000+ | $0.790 |
| 2500+ | $0.717 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | OS202011MA0QS1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79X5773 |
| Product Range | OS Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Switch Operation | On-On |
| Switch Mounting | Through Hole |
| Product Range | OS Series |
| Contact Current Max | 200mA |
| Contact Voltage AC Max | - |
| Contact Voltage DC Max | 12V |
| Orientation | Right Angle |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Switch Mounting | Through Hole |
| Contact Current Max | 200mA |
| Contact Voltage DC Max | 12V |
| SVHC | No SVHC (10-Jun-2022) |
| Switch Operation | On-On |
|---|---|
| Product Range | OS Series |
| Contact Voltage AC Max | - |
| Orientation | Right Angle |
Technical Docs (2)
Alternatives for OS202011MA0QS1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
