Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | OS102011MS2QN1CCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 35AH4512 |
| Product Range | OS Series |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.888 |
| 10+ | $0.865 |
| 25+ | $0.802 |
| 50+ | $0.766 |
| 100+ | $0.730 |
| 250+ | $0.680 |
| 500+ | $0.641 |
| 1000+ | $0.590 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | OS102011MS2QN1CCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 35AH4512 |
| Product Range | OS Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Switch Operation | On-On |
| Switch Mounting | Through Hole |
| Product Range | OS Series |
| Contact Current Max | 100mA |
| Contact Voltage AC Max | - |
| Contact Voltage DC Max | 12V |
| Orientation | Vertical |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The OS102011MS2QN1C is a single-pole double-throw (SPDT) through-hole vertical Miniature Slide Switch with ON-ON function. The OS series switch has phenolic resin base, black POM actuator, silver or gold plated copper alloy movable contact and silver plated brass stationary contacts.
- 20mΩ or less Contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- Halogen free material
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Switch Mounting | Through Hole |
| Contact Current Max | 100mA |
| Contact Voltage DC Max | 12V |
| SVHC | No SVHC (10-Jun-2022) |
| Switch Operation | On-On |
|---|---|
| Product Range | OS Series |
| Contact Voltage AC Max | - |
| Orientation | Vertical |
Alternatives for OS102011MS2QN1C
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
