Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoLCA10150P00SCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AC2914
Product RangeLCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.520 |
| 25+ | $2.960 |
| 50+ | $2.690 |
| 100+ | $2.500 |
| 250+ | $2.350 |
| 500+ | $2.240 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoLCA10150P00SCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AC2914
Product RangeLCA Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeLCA Series
Contact Voltage AC Nom250V
Operating Force Max150gf
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
LCA Series
Operating Force Max
150gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
