Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoL202121MS02QECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35AH2280
Product RangeL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.610 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoL202121MS02QECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35AH2280
Product RangeL Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationPush-Pull
Switch MountingThrough Hole
Product RangeL Series
Contact Current Max4A
Contact Voltage AC Max125V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Product Overview
The L202121MS02QE is a Miniature Slide Switch with DPDT contact configuration and push-pull switch operation. It is an L series switch features positive detent, enclosed housing, maintained and momentary functions.
- Screwdriver slot actuator with detent
- PC Thru-hole terminations
- Silver contacts with epoxy seal
- 10000 Make-and-break electrical life cycles at full load
- Below 50mΩ typical initial contact resistance at 2 to 4VDC, 100mA
- >10⁹Ω Minimum insulation resistance
- 1000Vrms Minimum dielectric strength at sea level
- -30 to +65°C Operating temperature
- UL94V-0 Flammability rated black 6/6 nylon housing
- UL94V-0 Flammability rated black 6/6 nylon actuator
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
4A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
Push-Pull
Product Range
L Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
