Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoL202121MS02GECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AK7862
Product RangeL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.390 |
Price for:Each
Minimum: 1000
Multiple: 1000
$8,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoL202121MS02GECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AK7862
Product RangeL Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationMaintained
Switch MountingThrough Hole
Product RangeL Series
Contact Current Max4A
Contact Voltage AC Max250V
Contact Voltage DC Max125V
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
4A
Contact Voltage DC Max
125V
SVHC
No SVHC (15-Jan-2018)
Switch Operation
Maintained
Product Range
L Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Alternatives for L202121MS02GE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
