Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoL101011MS02Q
Newark Part No.82AC2922
Product RangeL Series
Your Part Number
692 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.590 |
| 25+ | $3.330 |
| 50+ | $3.170 |
| 100+ | $3.000 |
| 250+ | $2.800 |
| 500+ | $2.670 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoL101011MS02Q
Newark Part No.82AC2922
Product RangeL Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-Off
Switch MountingThrough Hole
Product RangeL Series
Contact Current Max4A
Contact Voltage AC Max125V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Through Hole
Contact Current Max
4A
Contact Voltage DC Max
28V
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-Off
Product Range
L Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Alternatives for L101011MS02Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
