Print Page
KSR253G LFG
Tactile Switch, KSR Series, Top Actuated, Surface Mount, Round Button, 450 gf, 10mA at 32VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR253G LFGCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel39AH6807 Cut Tape35AH1268 |
| Product Range | KSR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.972 | $14,580.00 |
| Total Price | $14,580.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.972 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $1.070 |
| 45000+ | $1.030 |
| 75000+ | $0.964 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR253G LFGCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel39AH6807 Cut Tape35AH1268 |
| Product Range | KSR Series |
| Technical Datasheet | |
| Product Range | KSR Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 450gf |
| Contact Rating | 10mA at 32VDC |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| IP Rating | IP40 |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | KSR Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 450gf |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| SVHC | No SVHC (08-Jul-2021) |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 10mA at 32VDC |
| IP Rating | IP40 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
