Print Page
KSR231G LFS
Tactile Switch, KSR Series, Top Actuated, Surface Mount, Round Button, 300 gf, 50mA at 32VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR231G LFSCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel39AH6805 Cut Tape35AH1262 |
| Product Range | KSR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 15000 | $0.647 | $9,705.00 |
| Total Price | $9,705.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.793 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.647 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR231G LFSCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel39AH6805 Cut Tape35AH1262 |
| Product Range | KSR Series |
| Technical Datasheet | |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 300gf |
| Contact Rating | 50mA at 32VDC |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| IP Rating | IP40 |
| Illumination | Non Illuminated |
| Product Range | KSR Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 32VDC |
| IP Rating | IP40 |
| Product Range | KSR Series |
| Switch Mounting | Surface Mount |
|---|---|
| Actuating Force | 300gf |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| Illumination | Non Illuminated |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for KSR231G LFS
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
