Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR223GNCLFGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 30AK6272 |
| Product Range | KSR Series |
| Your Part Number | |
| Technical Datasheet |
9,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.700 |
| 25+ | $1.600 |
| 50+ | $1.520 |
| 100+ | $1.430 |
| 250+ | $1.330 |
| 500+ | $1.190 |
| 1000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR223GNCLFGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 30AK6272 |
| Product Range | KSR Series |
| Technical Datasheet | |
| Product Range | KSR Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 200gf |
| Contact Rating | 10mA at 32VDC |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| IP Rating | IP40 |
| IP Rating | IP40 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | KSR Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 200gf |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| IP Rating | IP40 |
| SVHC | No SVHC (15-Jan-2018) |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 10mA at 32VDC |
| IP Rating | IP40 |
| Illumination | Non Illuminated |
Technical Docs (1)
Alternatives for KSR223GNCLFG
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
