Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR223G LFGCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel39AH6803 Cut Tape35AH1259 |
| Product Range | KSR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.906 | $13,590.00 |
| Total Price | $13,590.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.906 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR223G LFGCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel39AH6803 Cut Tape35AH1259 |
| Product Range | KSR Series |
| Technical Datasheet | |
| Product Range | KSR Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 200gf |
| Contact Rating | 10mA at 32VDC |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| IP Rating | IP40 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | KSR Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 200gf |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 10mA at 32VDC |
| IP Rating | IP40 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for KSR223G LFG
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
