Print Page
KSR221G LFS
Tactile Switch, KSR Series, Top Actuated, Surface Mount, Round Button, 200 gf, 50mA at 32VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR221G LFSCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 35AH1257 |
| Product Range | KSR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15000+ | $0.834 |
Price for:Each
Minimum: 15000
Multiple: 15000
$12,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR221G LFSCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 35AH1257 |
| Product Range | KSR Series |
| Technical Datasheet | |
| Product Range | KSR Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 200gf |
| Contact Rating | 50mA at 32VDC |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| IP Rating | IP40 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | KSR Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 200gf |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 32VDC |
| IP Rating | IP40 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for KSR221G LFS
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
