Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR211G LFSCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel58M7864RL Cut Tape58M7864 |
| Product Range | KSR Series |
| Your Part Number | |
| Technical Datasheet |
1,110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.250 |
| 25+ | $1.160 |
| 50+ | $1.110 |
| 100+ | $1.050 |
| 500+ | $0.885 |
| 1000+ | $0.852 |
| 2500+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | KSR211G LFSCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel58M7864RL Cut Tape58M7864 |
| Product Range | KSR Series |
| Technical Datasheet | |
| Product Range | KSR Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 180gf |
| Contact Rating | 50mA at 32VDC |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| IP Rating | IP40 |
| IP Rating | IP40 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | KSR Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 180gf |
| Switch Dimensions (L x W) | 6mm x 3.8mm |
| IP Rating | IP40 |
| SVHC | No SVHC (10-Jun-2022) |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 32VDC |
| IP Rating | IP40 |
| Illumination | Non Illuminated |
Technical Docs (1)
Alternatives for KSR211G LFS
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
