Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSJ0V231 60SH LFTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35AH1217
Product RangeKSJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.080 |
Price for:Each
Minimum: 10000
Multiple: 10000
$10,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSJ0V231 60SH LFTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35AH1217
Product RangeKSJ Series
Technical Datasheet
Product RangeKSJ Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleSpherical Button
Actuating Force2N
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)8mm x 8mm
IP RatingIP60
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
KSJ0V231 60SH LFTR is a KSJ series spherical actuator tact switch. It is designed for mechanisms found in cranes, off-road and railway products, as well as in factory automation and automotive applications. It features compliant side actuation and its spherical actuator allows an actuation force off center ±30°, with regard to vertical. Typical applications include automotive, cranes, off road, railway, factory automation, security systems.
- Designed for mechanisms, compliant side actuation
- Momentary action function, wave soldering, compatible with lead free soldering profile solderability
- Without ground terminal, vertical insertion, 2N (200grams), 100,000 operation force
- Gold contact material, sealed IP60, 60 shore actuator hardness
- 1 make contact = SPST, N.O contact arrangement
- 0.2VA max power, 32VDC max voltage, 20mV min voltage
- Current range from 1mA to 10mA, ≤100mohm contact resistance
- ≥ 10⁹ohms insulation resistance, ≤ 1ms bounce time
- 30,000 cycles electrical life, thru-hole, right angle mounting type
- Operating temperature range from -40˚C to 125˚C
Technical Specifications
Product Range
KSJ Series
Switch Mounting
Through Hole
Actuating Force
2N
Switch Dimensions (L x W)
8mm x 8mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Spherical Button
Contact Rating
10mA at 32VDC
IP Rating
IP60
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
