Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC941G LFS
Newark Part No.35AH1190
Product RangeKSC Series
Your Part Number
Technical Datasheet
2,987 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.860 |
| 25+ | $0.842 |
| 50+ | $0.823 |
| 100+ | $0.804 |
| 250+ | $0.804 |
| 500+ | $0.803 |
| 1000+ | $0.803 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC941G LFS
Newark Part No.35AH1190
Product RangeKSC Series
Technical Datasheet
Product RangeKSC Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force340gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
- KSC series sealed tactile switch for SMT
- Positive tactile feeling
- Gullwing termination
- IP67 rated
- Suitable for automotive, medical instruments, industrial electronics applications
- Suitable for elevator, network infrastructure and IT
Technical Specifications
Product Range
KSC Series
Switch Mounting
Surface Mount
Actuating Force
340gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate