Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC221G LFSCopy
Newark Part No.36AJ7824
Product RangeOD9238-VXC Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC221G LFSCopy
Newark Part No.36AJ7824
Product RangeOD9238-VXC Series
Technical Datasheet
Product RangeOD9238-VXC Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM96CFM
Noise Rating56dB
Power Rating12W
IP Rating-
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating1A
Air Flow - m3/min-
SVHCTo Be Advised
Technical Specifications
Product Range
OD9238-VXC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
96CFM
Power Rating
12W
Rated Speed
4400rpm
Current Rating
1A
SVHC
To Be Advised
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
56dB
IP Rating
-
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
